



1510980003 | |
|---|---|
DigiKey Part Number | 1510980003-ND |
Manufacturer | |
Manufacturer Product Number | 1510980003 |
Description | CONN HDR HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510980003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.75400 | ¥27.54 |
| 115 | ¥2.31983 | ¥266.78 |
| 575 | ¥2.07045 | ¥1,190.51 |
| 1,035 | ¥1.98626 | ¥2,055.78 |
| 5,060 | ¥1.77574 | ¥8,985.24 |
| 10,005 | ¥1.69236 | ¥16,932.06 |



