


1510760013 | |
|---|---|
DigiKey Part Number | 1510760013-ND |
Manufacturer | |
Manufacturer Product Number | 1510760013 |
Description | GUARDIAN II TPA PBT 3CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For EXTreme Guardian Female Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1510760013 Models |
Category | For Use With/Related Products EXTreme Guardian Female Housing |
Manufacturer Molex | Specifications 3 Positions |
Series | Color Black |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Base Product Number |
Accessory Type Terminal Position Assurance (TPA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.00241 | ¥11,002.41 |


