
1510634010 | |
|---|---|
DigiKey Part Number | WM15198-ND |
Manufacturer | |
Manufacturer Product Number | 1510634010 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510634010 Models |
Category | Contact Length - Mating 0.142" (3.60mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.413" (10.49mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.24900 | ¥132.49 |
| 360 | ¥10.28489 | ¥3,702.56 |
| 720 | ¥9.79397 | ¥7,051.66 |
| 1,080 | ¥9.51777 | ¥10,279.19 |
| 5,040 | ¥8.53810 | ¥43,032.02 |
| 10,080 | ¥8.13107 | ¥81,961.19 |


