


1510350003 | |
|---|---|
DigiKey Part Number | 1510350003-ND |
Manufacturer | |
Manufacturer Product Number | 1510350003 |
Description | CONN PLUG 3POS 11.00MM R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1510350003 Models |
Category | Features Board Guide |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 3 | Voltage Rating 600 V |
Pitch 0.433" (11.00mm) | Current Rating (Amps) 80 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥212.10004 | ¥47,722.51 |


