6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

1451320603

DigiKey Part Number
WM25274-ND
Manufacturer
Manufacturer Product Number
1451320603
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451320603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.69000¥40.69
10¥34.53600¥345.36
25¥32.37200¥809.30
50¥30.82720¥1,541.36
100¥29.35440¥2,935.44
250¥27.51660¥6,879.15
500¥26.20382¥13,101.91
1,000¥24.95380¥24,953.80
2,500¥23.39314¥58,482.85
Manufacturers Standard Package