Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500115

DigiKey Part Number
WM26437-ND
Manufacturer
Manufacturer Product Number
1301500115
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC, 3 Phase
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Locking Blade, Strain Relief
Connector Style
Pin and Sleeve (3P4W)
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Pins
Base Product Number
Current Rating (Amps)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,853.35000¥6,853.35
10¥6,205.06100¥62,050.61
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC