




Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L16-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥694.02000 | ¥694.02 |
| 10 | ¥589.91500 | ¥5,899.15 |
| 25 | ¥553.00480 | ¥13,825.12 |
| 50 | ¥526.63840 | ¥26,331.92 |
| 100 | ¥501.53640 | ¥50,153.64 |







