
1301460137 | |
|---|---|
DigiKey Part Number | 1301460137-ND |
Manufacturer | |
Manufacturer Product Number | 1301460137 |
Description | AC RCPT NEMA 6-15R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460137 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style NEMA 6-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,077.33000 | ¥1,077.33 |









