
Category | Type Outlet Box |
Manufacturer Molex | Cable Diameter 0.31" ~ 0.63" (7.9mm ~ 16.0mm) |
Series | Approval Agency CSA |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥878.37000 | ¥878.37 |
| 5 | ¥814.11200 | ¥4,070.56 |
| 10 | ¥787.93700 | ¥7,879.37 |
| 25 | ¥754.64520 | ¥18,866.13 |



