Outlet Box Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Box Industrial
1301370088
1301370088

1301370088

DigiKey Part Number
WM15807-ND
Manufacturer
Manufacturer Product Number
1301370088
Description
OUTLET BOX 2-DUPLEX 5-15 PORTBLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Outlet Box Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Outlet Box
Manufacturer
Molex
Cable Diameter
0.33" ~ 0.66" (8.4mm ~ 16.8mm)
Series
Current Rating (Amps)
15A
Packaging
Bag
Features
GFCI Protected
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

25In Stock
Ships from WEC