Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301020090

DigiKey Part Number
1301020090-ND
Manufacturer
Manufacturer Product Number
1301020090
Description
HAND LAMP INCAND IND 240V 100W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
Cable Not Included
Manufacturer
Molex
Voltage
240VAC
Series
Lamp Wattage
100 Watt
Packaging
Bag
Features
Quick Open Guard, Side Outlet, Switch
Part Status
Active
Approval Agency
CSA, UL
Applications
Industrial
Base Product Number
Type
Hand Lamp, Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,791.23000¥1,791.23
5¥1,660.32400¥8,301.62
10¥1,606.97800¥16,069.78
25¥1,539.14800¥38,478.70
Manufacturers Standard Package