




1300580057 | |
|---|---|
DigiKey Part Number | 900-1300580057-ND |
Manufacturer | |
Manufacturer Product Number | 1300580057 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Molex | Features Circular Threaded Coupling |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥551.44375 | ¥13,234.65 |


