
1300480205 | |
|---|---|
DigiKey Part Number | 23-1300480205-ND |
Manufacturer | |
Manufacturer Product Number | 1300480205 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥556.24000 | ¥556.24 |
| 10 | ¥472.78700 | ¥4,727.87 |
| 25 | ¥443.19920 | ¥11,079.98 |
| 50 | ¥422.06760 | ¥21,103.38 |
| 100 | ¥401.94580 | ¥40,194.58 |








