Circular Cable Assembly Unshielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061700

DigiKey Part Number
1300061700-ND
Manufacturer
Manufacturer Product Number
1300061700
Description
CIRC CBL 6POS PLUG RA TO WIRE 3'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
3.00' (914.40mm)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Last Time Buy
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug, Right Angle
Color
Yellow
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
7/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/8/24
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥557.23000¥557.23
Manufacturers Standard Package