1300061163 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lumberg Automation
In Stock: 6
Unit Price: ¥435.66000
Datasheet
Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061163

DigiKey Part Number
WM15339-ND
Manufacturer
Manufacturer Product Number
1300061163
Description
CIRC CBL 5POS PLUG TO WIRE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.00' (1.83m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK 50-877/2MLumberg Automation61794-1152-ND¥435.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥577.28000¥577.28
10¥490.72300¥4,907.23
25¥460.01160¥11,500.29
50¥438.07540¥21,903.77
100¥417.19190¥41,719.19
Manufacturers Standard Package
Alternate Length
CIRC CBL 5POS PLUG TO WIRE 12'
In-Stock: 2
Unit Price: ¥876.13000