
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥535.65000 | ¥535.65 |
| 10 | ¥455.30600 | ¥4,553.06 |
| 25 | ¥426.81440 | ¥10,670.36 |
| 50 | ¥406.46100 | ¥20,323.05 |
| 100 | ¥387.08170 | ¥38,708.17 |

