
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.00' (1.83m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥416.58000 | ¥416.58 |
| 10 | ¥354.09400 | ¥3,540.94 |
| 25 | ¥331.93200 | ¥8,298.30 |
| 50 | ¥316.10180 | ¥15,805.09 |
| 100 | ¥301.02960 | ¥30,102.96 |
| 250 | ¥282.21020 | ¥70,552.55 |
Other Suppliers on DigiKey



