
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 3.00' (914.40mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug, Right Angle | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.65000 | ¥358.65 |
| 10 | ¥304.84400 | ¥3,048.44 |
| 25 | ¥285.76040 | ¥7,144.01 |
| 50 | ¥272.12720 | ¥13,606.36 |
| 100 | ¥259.15180 | ¥25,915.18 |
| 250 | ¥242.94836 | ¥60,737.09 |

