Molex RF Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060232

DigiKey Part Number
WM11191-ND
Manufacturer
Manufacturer Product Number
1300060232
Description
CIRC CBL 3POS PLUG TO WIRE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
12.00' (3.66m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 80 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.74000¥529.74
10¥450.28300¥4,502.83
25¥422.10880¥10,552.72
50¥401.97740¥20,098.87
100¥382.81210¥38,281.21
Manufacturers Standard Package

Other Suppliers on DigiKey

80In Stock
Ships from WEC
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 3'
In-Stock: 0
Unit Price: ¥373.15000
CIRC CBL 3POS PLUG TO WIRE 6'
In-Stock: 81
Unit Price: ¥416.58000
CIRC CBL 3POS PLUG TO WIRE 15'
In-Stock: 25
Unit Price: ¥585.78000
CIRC CBL 3POS PLUG TO WIRE 2'
In-Stock: 12
Unit Price: ¥677.55000
CIRC CBL 3POS PLUG TO WIRE 3'
In-Stock: 120
Unit Price: ¥921.43000