Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300000090

DigiKey Part Number
WM15327-ND
Manufacturer
Manufacturer Product Number
1300000090
Description
CIRC CBL 4POS PLUG TO WIRE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
12.00' (3.66m)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Active
Cable Material
Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,012.24000¥2,012.24
10¥1,710.63800¥17,106.38
25¥1,603.68760¥40,092.19
50¥1,563.27800¥78,163.90
Manufacturers Standard Package

Other Suppliers on DigiKey

14In Stock
Ships from WEC