
1204061047 | |
|---|---|
DigiKey Part Number | 900-1204061047-ND |
Manufacturer | |
Manufacturer Product Number | 1204061047 |
Description | REC U12 RJ45 4P DC FE WSOR MA 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥631.33000 | ¥631.33 |
| 10 | ¥536.66500 | ¥5,366.65 |
| 25 | ¥503.08720 | ¥12,577.18 |
| 50 | ¥479.09900 | ¥23,954.95 |
| 100 | ¥456.26150 | ¥45,626.15 |


