Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080216 | Molex | 0 | 900-1201080216-ND | ¥1,746.77958 | Parametric Equivalent |
| 1201080404 | Molex | 0 | 1201080404-ND | ¥930.09167 | Parametric Equivalent |
| 1201088333 | Molex | 0 | 900-1201088333-ND | ¥715.36833 | Parametric Equivalent |
| 1300480237 | Molex | 0 | 1300480237-ND | ¥697.16083 | Parametric Equivalent |
| 09472202007018 | HARTING | 0 | 09472202007018-ND | ¥888.32200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥965.24667 | ¥11,582.96 |










