
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.14000 | ¥264.14 |
| 20 | ¥213.77100 | ¥4,275.42 |
| 40 | ¥203.57000 | ¥8,142.80 |
| 60 | ¥197.83217 | ¥11,869.93 |
| 100 | ¥190.83430 | ¥19,083.43 |
| 260 | ¥178.40704 | ¥46,385.83 |



