20 Position zSFP+ Plug to Plug 9.84' (3.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position zSFP+ Plug to Plug 9.84' (3.00m) Black
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

1111451301

DigiKey Part Number
WM16036-ND
Manufacturer
Manufacturer Product Number
1111451301
Description
CABLE ZSFP+ M-M 3M
Customer Reference
Detailed Description
20 Position zSFP+ Plug to Plug 9.84' (3.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Passive, Pull Tab
Manufacturer
Molex
Cable Type
Round, Twin Axial
Series
Usage
External
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Last Time Buy
Color
Black
Cable Connectors
zSFP+
Wire Gauge
30 AWG
Number of Positions
20
Current - Max/Contact
0.03 A
Connector Type
Plug to Plug
Frequency - Max
28Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/12/12
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥732.47500¥1,464.95