
1110192010 | |
|---|---|
DigiKey Part Number | 900-1110192010-ND |
Manufacturer | |
Manufacturer Product Number | 1110192010 |
Description | CBL USB2.0 MINI B PLUG-MIN B PLG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to Mini B Male (LVDS) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Polarized - 4 Wire |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥37.43232 | ¥37,432.32 |











