Fiber Optic Plug Connector LC Simplex 126µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063971304

DigiKey Part Number
900-1063971304-ND
Manufacturer
Manufacturer Product Number
1063971304
Description
LC2+ CONN SM 126 2MM STRAIGHT BO
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 126µm Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
126µm
Manufacturer
Molex
Cable Diameter
2.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Housing Color
Blue
Connector Style
LC
Boot Color
Blue
Connector Type
Plug
Features
Strain Relief
Simplex/Duplex
Simplex
Ferrule Material
Zirconia, Ceramic
Mode
Singlemode
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.14000¥258.14
10¥219.42800¥2,194.28
25¥205.68720¥5,142.18
50¥195.87480¥9,793.74
100¥186.53210¥18,653.21
250¥174.86804¥43,717.01
500¥166.53258¥83,266.29
Manufacturers Standard Package