
1061260790 | |
|---|---|
DigiKey Part Number | WM23759-ND |
Manufacturer | |
Manufacturer Product Number | 1061260790 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Flange; Snap-In |
Packaging Tray | Housing Material Polymer |
Part Status Active | Ferrule Material Phosphor Bronze |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.75000 | ¥217.75 |
| 10 | ¥185.06600 | ¥1,850.66 |
| 25 | ¥173.47480 | ¥4,336.87 |
| 50 | ¥165.19640 | ¥8,259.82 |
| 100 | ¥157.31680 | ¥15,731.68 |
| 300 | ¥145.59577 | ¥43,678.73 |
| 500 | ¥140.44918 | ¥70,224.59 |


