RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
RFID Asset Tracking Solutions

1054390005

DigiKey Part Number
23-1054390005TR-ND - Tape & Reel (TR)
23-1054390005CT-ND - Cut Tape (CT)
23-1054390005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054390005
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1054390005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.087" (2.20mm)
Manufacturer
Molex
Material
Stainless Steel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
9.843µin (0.25µm)
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.052" (1.32mm)
Base Product Number
Length
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,622
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.95683¥5,740.98
12,000¥0.91115¥10,933.80
18,000¥0.88545¥15,938.10
30,000¥0.85412¥25,623.60
42,000¥0.83409¥35,031.78
60,000¥0.81338¥48,802.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.75000¥1.75
10¥1.50500¥15.05
25¥1.41000¥35.25
50¥1.34200¥67.10
100¥1.27810¥127.81
250¥1.19776¥299.44
500¥1.14038¥570.19
1,000¥1.08589¥1,085.89
2,500¥1.01785¥2,544.62
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.40000¥14.00
25¥1.31560¥32.89
50¥1.25280¥62.64
100¥1.19240¥119.24
250¥1.11764¥279.41
500¥1.06410¥532.05
1,000¥1.01328¥1,013.28
2,500¥0.94975¥2,374.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.