



1054301108 | |
|---|---|
DigiKey Part Number | WM26096TR-ND - Tape & Reel (TR) WM26096CT-ND - Cut Tape (CT) WM26096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054301108 |
Description | CONN HEADER SMD R/A 8POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054301108 Models |
Category | Insulation Height 0.275" (6.99mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 10 | ¥27.11600 | ¥271.16 |
| 100 | ¥23.04860 | ¥2,304.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.32500 | ¥11,162.50 |
| 1,000 | ¥21.26011 | ¥21,260.11 |
| 1,500 | ¥20.66102 | ¥30,991.53 |
| 2,500 | ¥19.93038 | ¥49,825.95 |
| 3,500 | ¥19.46330 | ¥68,121.55 |

