




1053132203 | |
|---|---|
DigiKey Part Number | WM15149-ND |
Manufacturer | |
Manufacturer Product Number | 1053132203 |
Description | CONN HEADER R/A 3POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053132203 Models |
Category | Insulation Height 0.149" (3.78mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.83500 | ¥128.35 |
| 204 | ¥10.37436 | ¥2,116.37 |
| 612 | ¥9.60036 | ¥5,875.42 |
| 1,020 | ¥9.26061 | ¥9,445.82 |
| 5,100 | ¥8.26709 | ¥42,162.16 |
| 10,200 | ¥7.87292 | ¥80,303.78 |



