Twinaxial Cable 32 AWG Enter Number of Feet in Order Quantity 85 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680080

DigiKey Part Number
WM25627-DS-ND
Manufacturer
Manufacturer Product Number
1000680080
Description
CABLE TWINAXIAL 32AWG FEET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 32 AWG Enter Number of Feet in Order Quantity 85 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
85 Ohms
Manufacturer
Molex
Length
Enter Number of Feet in Order Quantity
Series
Features
Drain Wire
Packaging
Digi-Spool®, Continuous Spool
Conductor Material
Copper, Silver Coated
Part Status
Active
Dielectric Material
Fluoropolymer (FP)
Cable Type
Twinaxial
Shield Material
Aluminum
Wire Gauge
32 AWG
Shield Coverage
100%
Conductor Strand
Solid (2)
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Material
Polyester
Spool Size
200.0' (61.0m)
Jacket (Insulation) Diameter
0.046" (1.17mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
5¥10.65400¥53.27
10¥10.14400¥101.44
25¥9.51160¥237.79
50¥9.05500¥452.75
100¥8.61980¥861.98
Manufacturers Standard Package
Alternate Length
CABLE TWINAXIAL 32AWG 100'
In-Stock: 10
Unit Price: ¥1,070.76000
CABLE TWINAXIAL 32AWG 50'
In-Stock: 10
Unit Price: ¥564.84000
CABLE TWINAXIAL 32AWG 25'
In-Stock: 5
Unit Price: ¥298.94000
CABLE TWINAXIAL 32AWG 1'
In-Stock: 5
Unit Price: ¥16.83000