Flat Ribbon Cable Natural 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570501

DigiKey Part Number
WM17392-100-ND
Manufacturer
Manufacturer Product Number
1000570501
Description
CBL RIBN 9COND 0.05 NATURAL 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19 Strands / 40 AWG
Mfr
Shielding
Unshielded
Series
Jacket Color
Packaging
Spool
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
200°C
Number of Conductors
9
Ratings
UL Style 20424
Pitch
Conductor Material
Copper Alloy, Silver Coated
Length
100.0' (30.48m)
Base Product Number
Wire Gauge
28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 9COND 0.05 NATURAL 5'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 NATURAL 1'
In-Stock: 0
Unit Price:
CBL RIBN 9COND 0.05 NAT FEET
In-Stock: 1313
Unit Price: ¥46.54000