
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

