Image for 1000171446 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000171446

DigiKey Part Number
1000171446-ND
Manufacturer
Manufacturer Product Number
1000171446
Description
ZQSFP+ CAGE 1X4 SPRING FINGER AS
Customer Reference
Detailed Description
Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.