
0988251065 | |
|---|---|
DigiKey Part Number | WM20663-ND |
Manufacturer | |
Manufacturer Product Number | 0988251065 |
Description | CONN HDR HSG 6POS HYB GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Header Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988251065 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.27100 | ¥92.71 |
| 25 | ¥8.68680 | ¥217.17 |
| 50 | ¥8.27160 | ¥413.58 |
| 100 | ¥7.87630 | ¥787.63 |
| 250 | ¥7.38248 | ¥1,845.62 |
| 756 | ¥6.82767 | ¥5,161.72 |
| 1,512 | ¥6.50179 | ¥9,830.71 |
| 3,024 | ¥6.19156 | ¥18,723.28 |


