Parametric Equivalent
Parametric Equivalent




0988231010 | |
|---|---|
DigiKey Part Number | WM20660-ND |
Manufacturer | |
Manufacturer Product Number | 0988231010 |
Description | CONN PLUG HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988231010 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0988231018 | Molex | 0 | 0988231018-ND | ¥0.00000 | Parametric Equivalent |
| 0988231011 | Molex | 0 | WM8670-ND | ¥29.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥20.12600 | ¥201.26 |
| 25 | ¥18.85840 | ¥471.46 |
| 50 | ¥17.95760 | ¥897.88 |
| 100 | ¥17.09990 | ¥1,709.99 |
| 250 | ¥16.02880 | ¥4,007.20 |
| 500 | ¥15.26352 | ¥7,631.76 |
| 1,100 | ¥14.43776 | ¥15,881.54 |
| 3,300 | ¥13.36182 | ¥44,094.01 |



