2 Position Rectangular Housing Connector Plug White 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988221020

DigiKey Part Number
WM14143-ND
Manufacturer
Manufacturer Product Number
0988221020
Description
CONN PLUG HSG 2POS 3.33MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug White 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988221020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.131" (3.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0988221021Molex1,128WM8667-ND¥13.25000Parametric Equivalent
0988221025Molex110WM13384-ND¥19.61000Parametric Equivalent
In-Stock: 792
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥16.55400¥165.54
25¥15.51720¥387.93
50¥14.77580¥738.79
100¥14.06940¥1,406.94
250¥13.18792¥3,296.98
800¥12.14879¥9,719.03
1,600¥11.56921¥18,510.74
3,200¥11.01740¥35,255.68
Manufacturers Standard Package