


Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.21502 | ¥11,215.02 |



