0982660065 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 673
Unit Price: ¥12.00000
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0982660065

DigiKey Part Number
0982660065-ND
Manufacturer
Manufacturer Product Number
0982660065
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0203-A-4-06-4-TGCT6732073-05-06-A-0203-A-4-06-4-T-ND¥12.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.66987¥24,669.87
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 1.18"
In-Stock: 142
Unit Price: ¥21.27000
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 575
Unit Price: ¥26.21000
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 853
Unit Price: ¥29.10000
CABLE FFC/FPC 6POS 0.5MM 4"
In-Stock: 0
Unit Price: ¥19.05351
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 152
Unit Price: ¥34.04000