
0945180201 | |
|---|---|
DigiKey Part Number | WM3648TR-ND - Tape & Reel (TR) WM3648CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0945180201 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0945180201 Models |
Category | Wire Gauge 14-18 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.77640 | ¥44.41 |
| 50 | ¥1.69200 | ¥84.60 |
| 100 | ¥1.61090 | ¥161.09 |
| 250 | ¥1.50972 | ¥377.43 |
| 500 | ¥1.43744 | ¥718.72 |
| 1,000 | ¥1.36881 | ¥1,368.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.32058 | ¥3,301.45 |
| 5,000 | ¥1.25751 | ¥6,287.55 |
| 7,500 | ¥1.22204 | ¥9,165.30 |
| 12,500 | ¥1.17879 | ¥14,734.88 |
| 17,500 | ¥1.15114 | ¥20,144.95 |
| 25,000 | ¥1.12254 | ¥28,063.50 |




