0936010274 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 46
Unit Price: ¥246.94000
Datasheet
Male Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+Ground Position Screw
Molex - Sealed Connectors

0936010274

DigiKey Part Number
0936010274-ND
Manufacturer
Manufacturer Product Number
0936010274
Description
16B SE M INS SCRWAG 16P 16A 500V
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Last Time Buy
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0936010273Molex46WM12070-ND¥246.94000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/8/24
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥100.31000¥5,015.50
Manufacturers Standard Package