0934628406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,480
Unit Price: ¥75.17000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,621
Unit Price: ¥69.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 250
Unit Price: ¥66.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥68.97000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1,964
Unit Price: ¥60.95000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ¥47.75923
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ¥81.54000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 472
Unit Price: ¥45.40000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 386
Unit Price: ¥54.00000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥38.81327
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥43.98121
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ¥47.36315
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥21.21607
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ¥56.07000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0934628406

DigiKey Part Number
900-0934628406-ND
Manufacturer
Manufacturer Product Number
0934628406
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0934628406 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Molex
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0480251190Molex4,480WM5484-ND¥75.17000Parametric Equivalent
0480254000Molex1,621WM5485-ND¥69.72000Parametric Equivalent
0937555226Molex250WM17620CT-ND¥66.82000Parametric Equivalent
0937678126Molex0WM17621CT-ND¥68.97000Parametric Equivalent
2250067-1Bel Fuse Inc.1,9645923-2250067-1-ND¥60.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
672¥64.51976¥43,357.28
Manufacturers Standard Package