
0930701501 | |
|---|---|
DigiKey Part Number | 900-0930701501-ND |
Manufacturer | |
Manufacturer Product Number | 0930701501 |
Description | RAST 2.5 HDR ASSY 6CKT W/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0930701501 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Center Strip Contact | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -20°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 32V |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.54900 | ¥55.49 |
| 100 | ¥4.71390 | ¥471.39 |
| 500 | ¥4.20694 | ¥2,103.47 |
| 1,000 | ¥4.00599 | ¥4,005.99 |
| 5,000 | ¥3.57596 | ¥17,879.80 |
| 10,000 | ¥3.40539 | ¥34,053.90 |








