6 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
0917161501
0917161501

0917161501

DigiKey Part Number
WM20618-ND
Manufacturer
Manufacturer Product Number
0917161501
Description
CONN RCPT 6POS IDC 22-24AWG TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917161501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Discrete
Part Status
Active
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Color
Natural
Number of Positions
6
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,645
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.19300¥41.93
25¥3.93320¥98.33
50¥3.74460¥187.23
100¥3.56510¥356.51
250¥3.34196¥835.49
500¥3.18220¥1,591.10
1,000¥3.03012¥3,030.12
2,500¥2.84036¥7,100.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.