4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917160530

DigiKey Part Number
WM23692-ND
Manufacturer
Manufacturer Product Number
0917160530
Description
CONN RCPT 4POS IDC 22-24AWG TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917160530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Discrete
Part Status
Active
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Color
Natural
Number of Positions
4
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,217
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.85400¥38.54
25¥3.61240¥90.31
50¥3.43860¥171.93
100¥3.27400¥327.40
250¥3.06840¥767.10
500¥2.92170¥1,460.85
1,000¥2.78211¥2,782.11
2,500¥2.60785¥6,519.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.