


0908143206 | |
|---|---|
DigiKey Part Number | WM23683TR-ND - Tape & Reel (TR) WM23683CT-ND - Cut Tape (CT) WM23683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908143206 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143206 Models |
Category | Contact Length - Mating 0.085" (2.15mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.91700 | ¥119.17 |
| 25 | ¥11.17120 | ¥279.28 |
| 50 | ¥10.63860 | ¥531.93 |
| 100 | ¥10.12910 | ¥1,012.91 |
| 250 | ¥9.49460 | ¥2,373.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥10.83990 | ¥6,503.94 |
| 1,200 | ¥10.32268 | ¥12,387.22 |
| 1,800 | ¥10.03173 | ¥18,057.11 |
| 3,000 | ¥9.67681 | ¥29,030.43 |
| 4,200 | ¥9.45005 | ¥39,690.21 |
| 6,000 | ¥9.21540 | ¥55,292.40 |


