Connector Header Surface Mount 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.050" (1.27mm)
0908140216
0908140216
Picoflex Ribbon Cable Connectors

0908140216

DigiKey Part Number
WM14095TR-ND - Tape & Reel (TR)
WM14095CT-ND - Cut Tape (CT)
WM14095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0908140216
Description
CONN HEADER SMD 16POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0908140216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.085" (2.15mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
250V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,221
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥10.05600¥100.56
100¥8.54290¥854.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥7.67813¥4,606.88
1,200¥7.31164¥8,773.97
1,800¥7.10549¥12,789.88
3,000¥6.85406¥20,562.18
4,200¥6.69334¥28,112.03
6,000¥6.52715¥39,162.90
Manufacturers Standard Package