




0903273368 | |
|---|---|
DigiKey Part Number | WM19354TR-ND - Tape & Reel (TR) WM19354CT-ND - Cut Tape (CT) 900-0903273368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0903273368 |
Description | CONN RCPT 12POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273368 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 12 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥18.14400 | ¥181.44 |
| 25 | ¥17.00320 | ¥425.08 |
| 50 | ¥16.19100 | ¥809.55 |
| 100 | ¥15.41780 | ¥1,541.78 |
| 250 | ¥14.45164 | ¥3,612.91 |
| 500 | ¥13.76194 | ¥6,880.97 |
| 1,000 | ¥13.49515 | ¥13,495.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥14.43408 | ¥57,736.32 |








