20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0903273320
0903273320
Molex RF Connectors | Digi-Key Daily

0903273320

DigiKey Part Number
WM19238-ND
Manufacturer
Manufacturer Product Number
0903273320
Description
CONN RCPT 20POS IDC 26-28AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903273320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Bulk
Wire Gauge
26-28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Color
White
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,078
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.00000¥54.00
10¥45.90700¥459.07
25¥43.02720¥1,075.68
50¥40.97280¥2,048.64
100¥39.01620¥3,901.62
250¥36.57356¥9,143.39
500¥34.82908¥17,414.54
1,000¥33.16814¥33,168.14
2,500¥31.09406¥77,735.15
Manufacturers Standard Package