14 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Picoflex Ribbon Cable Connectors

0903270372

DigiKey Part Number
0903270372-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0903270372
Description
CONN RCPT 14POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903270372 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Tape & Reel (TR)
Wire Gauge
26-28 AWG
Part Status
Active
Features
Feed Through
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
78.7µin (2.00µm)
Number of Positions
14
Color
White
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
16,000¥2.57148¥41,143.68